+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SX003924

Vacuum cleaner; electric; 3.6kW; 230VAC; 8.5m; 78l


Manufacturer: STARMIX

Manufacturer part number:
SX003924

Alternative designations: GS 3078 PZ

TME Symbol:
SX003924

Specification

Manufacturer
STARMIX
Type of power tool
vacuum cleaner
Kind of tool
electric
Power
3.6kW
Power lead length
8.5m
Related items
SX413501
Kind of input connector
mains plug 230V
Tank capacity
78l
Connectors for the country
Europe
Supply voltage
  • 230V AC
Tools application
  • for renovation and construction works
  • for workshop
  • industrial
  • professional
Gross weight26 kg
Certificates
See other products in this category: Electric Power Tools STARMIX,
*
SX003924
0 in TME stock
Net price for quantities from 1 pcs - 1 296.76 USDGross price for quantities from 1 pcs - 1 296.76 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.