+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SX004020

Vacuum cleaner; electric; 2.4kW; 230VAC; 8.5m; 78l


Manufacturer: STARMIX

Manufacturer part number:
SX004020

Alternative designations: GS 2078 PZ

TME Symbol:
SX004020

Specification

Manufacturer
STARMIX
Type of power tool
vacuum cleaner
Kind of tool
electric
Power
2.4kW
Power lead length
8.5m
Related items
SX413501, SX435176
Kind of input connector
mains plug 230V
Tank capacity
78l
Connectors for the country
Europe
Supply voltage
  • 230V AC
Tools application
  • for renovation and construction works
  • for workshop
  • industrial
  • professional
Gross weight23.5 kg
Certificates
See other products in this category: Electric Power Tools STARMIX,
*
SX004020
0 in TME stock
Net price for quantities from 1 pcs - 1 143.19 USDGross price for quantities from 1 pcs - 1 143.19 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.