+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SX016238

Vacuum cleaner; electric; 1.4kW; 230VAC; NSG uClean; 8m; 28l


Manufacturer: STARMIX

Manufacturer part number:
SX016238

Alternative designations: UCLEAN 1432 HK

TME Symbol:
SX016238

Specification

Manufacturer
STARMIX
Type of power tool
vacuum cleaner
Kind of tool
electric
Power
1.4kW
Manufacturer series
NSG uClean
Power lead length
8m
Related items
SX413297
Kind of input connector
mains plug 230V
Tank capacity
28l
Connectors for the country
Europe
Noise level
72.5dBA
Supply voltage
  • 230V AC
Tools application
  • for workshop
  • industrial
  • professional
Gross weight8.1 kg
Certificates
See other products in this category: Electric Power Tools STARMIX,
See other products from this series.:
*
SX016238
0 in TME stock
Net price for quantities from 1 pcs - 357.56 USDGross price for quantities from 1 pcs - 357.56 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.