+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SX017389

Vacuum cleaner; electric; 1.4kW; 230VAC; NSG uClean; 12m; 35l


Manufacturer: STARMIX

Manufacturer part number:
SX017389

Alternative designations: UCLEAN LD-1435 PZ

TME Symbol:
SX017389

Specification

Manufacturer
STARMIX
Type of power tool
vacuum cleaner
Kind of tool
electric
Power
1.4kW
Manufacturer series
NSG uClean
Power lead length
12m
Related items
SX413297
Kind of input connector
mains plug 230V
Tank capacity
35l
Connectors for the country
Europe
Noise level
68.5dBA
Supply voltage
  • 230V AC
Tools application
  • for workshop
  • industrial
  • professional
Gross weight15.25 kg
Certificates
See other products in this category: Electric Power Tools STARMIX,
See other products from this series.:
*
SX017389
0 in TME stock
Net price for quantities from 1 pcs - 481.34 USDGross price for quantities from 1 pcs - 481.34 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.