+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SX019086

Vacuum cleaner; electric; 1.4kW; 230VAC; NSG uClean; 8m; 55l; 73dBA

Manufacturer: STARMIX

Manufacturer part number:
SX019086

Alternative designations: UCLEAN PA-1455 KFG

TME Symbol:
SX019086

Specification

Manufacturer
STARMIX
Type of power tool
vacuum cleaner
Kind of tool
electric
Power
1.4kW
Manufacturer series
NSG uClean
Power lead length
8m
Related items
SX413297, SX424071
Kind of input connector
mains plug 230V
Tank capacity
55l
Connectors for the country
Europe
Noise level
73dBA
Supply voltage
  • 230V AC
Tools application
  • for renovation and construction works
  • for workshop
  • industrial
  • professional
Gross weight22 kg
Certificates
See other products in this category: Electric Power Tools STARMIX,
See other products from this series.:
*
SX019086
0 in TME stock
Net price for quantities from 1 pcs - 2 548.67 USDGross price for quantities from 1 pcs - 2 548.67 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.