+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SY-24-K

Relay: electromagnetic; Ucoil: 24VDC; SPDT; 2A; 0.5A/120VAC; SY


Manufacturer: FCL Components

Manufacturer part number:
SY-24-K
TME Symbol:
SY-24-K

Specification

Manufacturer
FCL Components
Type of relay
electromagnetic
Coil voltage
24V DC
Contacts configuration
SPDT
Contact current max.
2A
AC contacts rating @R
0.5A / 120V AC
DC contacts rating @R
1A / 24V DC
Manufacturer series
SY
Switched voltage
max. 60V DC, max. 120V AC
Relay variant
signal, subminiature
Mounting
PCB
Coil resistance
3.29kΩ
Coil voltage min.
16.8V DC
Operate time
5ms
Body dimensions
12.5x7.4x9.4mm
Coil power consumption
175mW
Mechanical durability
5000000 cycles
Contact resistance
100mΩ
Electrical life
100000 cycles
Switching capacity
24W, 60VA
Contact material
AgPd/Au 0,2μm
Terminal pitch
2.54mm
Operating temperature
-30...80°C
Dimensions
Output configuration
Gross weight1.773 g
Certificates
See other products in this category: Miniature Electromagnetic Relays FCL Components,
See other products from this series.:
*
SY-24-K
825 in TME stock
Net price for quantities from 1 pcs - 3.48 USDGross price for quantities from 1 pcs - 3.48 USD
Net price for quantities from 5 pcs - 3.40 USDGross price for quantities from 5 pcs - 3.40 USD
Net price for quantities from 25 pcs - 3.22 USDGross price for quantities from 25 pcs - 3.22 USD
Net price for quantities from 120 pcs - 3.05 USDGross price for quantities from 120 pcs - 3.05 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 40 pcs