+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SY4S-05C

Socket; PIN: 14; 7A; 250VAC; for DIN rail mounting; -40÷70°C


Manufacturer: IDEC

Manufacturer part number:
SY4S-05C
TME Symbol:
SY4S-05C

Specification

Manufacturer
IDEC
Type of relays accessories
socket
Number of pins
14
Contact current max.
7A
Rated voltage
250V AC
Mounting
for DIN rail mounting
Operating temperature
-40...70°C
Electrical connection
screw terminals
AC contacts rating @R
7A / 250V AC
DC contacts rating @R
7A / 250V DC
Switched voltage
max. 250V AC, max. 250V DC
Dimensions
Gross weight44.5 g
Certificates
See other products in this category: Electromagnetic Relays - Accessories IDEC,
*
SY4S-05C
67 in TME stock
Net price for quantities from 1 pcs - 6.62 USDGross price for quantities from 1 pcs - 6.62 USD
Net price for quantities from 10 pcs - 6.21 USDGross price for quantities from 10 pcs - 6.21 USD
Net price for quantities from 20 pcs - 5.98 USDGross price for quantities from 20 pcs - 5.98 USD
Net price for quantities from 100 pcs - 5.53 USDGross price for quantities from 100 pcs - 5.53 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 20 pcs