+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SY56034ARMG

IC: digital; multiplexer,translator; Ch: 2; SMD; QFN32; -40÷85°C


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
SY56034ARMG
TME Symbol:
SY56034ARMG

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
digital
Kind of integrated circuit
multiplexer, translator
Number of channels
2
Mounting
SMD
Case
QFN32
Operating temperature
-40...85°C
Kind of package
tube
Number of outputs
6
Manufacturer standard package
60pcs.
DC supply current
140mA
Operating frequency
5GHz
Supply voltage
  • 2.375...2.625V
Gross weight2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Decoders, multiplexers, switches MICROCHIP TECHNOLOGY,
*
SY56034ARMG
0 in TME stock
Net price for quantities from 1 pcs - 28.98 USDGross price for quantities from 1 pcs - 28.98 USD
Net price for quantities from 3 pcs - 24.96 USDGross price for quantities from 3 pcs - 24.96 USD
Net price for quantities from 10 pcs - 21.21 USDGross price for quantities from 10 pcs - 21.21 USD
Net price for quantities from 60 pcs - 18.20 USDGross price for quantities from 60 pcs - 18.20 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.