+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

SY58011UMG

IC: digital; fanout buffer,translator; Ch: 1; SMD; QFN16; OUT: 2


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
SY58011UMG
TME Symbol:
SY58011UMG

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
digital
Kind of integrated circuit
fanout buffer, translator
Number of channels
1
Mounting
SMD
Case
QFN16
Operating temperature
-40...85°C
Number of outputs
2
Kind of package
tube
Operating frequency
8GHz
Manufacturer standard package
100pcs.
DC supply current
95mA
Supply voltage
  • 2.375...3.6V
Gross weight0.655 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Other logic integrated circuits MICROCHIP TECHNOLOGY,
*
SY58011UMG
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 8.51 USDGross price for quantities from 1 pcs - 8.51 USD
Net price for quantities from 25 pcs - 7.93 USDGross price for quantities from 25 pcs - 7.93 USD