+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SY58611UMG

IC: digital; multiplexer,translator; Ch: 2; CMOS,TTL; SMD; QFN16

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
SY58611UMG
TME Symbol:
SY58611UMG

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
digital
Kind of integrated circuit
multiplexer, translator
Number of channels
2
Technology
CMOS, TTL
Mounting
SMD
Case
QFN16
Kind of package
tube
Manufacturer standard package
100pcs.
Supply voltage
  • 2.375...2.625V
Gross weight0.022 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Other logic integrated circuits MICROCHIP TECHNOLOGY,
*
SY58611UMG
0 in TME stock
Net price for quantities from 100 pcs - 5.11 USDGross price for quantities from 100 pcs - 5.11 USD
No. of pieces (Multiplicity: 100)
Packaging method by the manufacturerTube = 100 pcs