+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SY733021UZG

IC: digital; Ch: 1; SMD; SO8; -40÷85°C; tube; OUT: 1; 20mA; 350MHz

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
SY733021UZG
TME Symbol:
SY733021UZG

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
digital
Kind of integrated circuit
differential translator to LVCMOS, differential translator to LVTTL
Number of channels
1
Mounting
SMD
Case
SO8
Operating temperature
-40...85°C
Kind of package
tube
Number of outputs
1
DC supply current
20mA
Operating voltage
2.375...3.63V
Operating frequency
350MHz
Manufacturer standard package
95pcs.
Supply voltage
  • 2.375...3.63V
Gross weight2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Level translators MICROCHIP TECHNOLOGY
*
SY733021UZG
Product withdrawn from the offer
Use the specification table below to search for similar products