+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PS386Q

Sound transducer: siren; dynamic; 6 tones; 12VDC; 900mA; Ø: 88mm


Manufacturer: -

Manufacturer part number:
PS386Q
TME Symbol:
SYR-03X

Specification

Type of sound transducer
siren
Kind of loudspeaker
dynamic
Sound transducer features
6 tones
Operating voltage
12V DC
Operating current
0.9A
Diameter
88mm
Sound level
118dB
Length
0.11m
Gross weight408.9 g

WATCH VIDEO

*
PS386Q
17 in TME stock
Net price for quantities from 1 pcs - 15.54 USDGross price for quantities from 1 pcs - 15.54 USD
Net price for quantities from 3 pcs - 13.80 USDGross price for quantities from 3 pcs - 13.80 USD
Net price for quantities from 10 pcs - 12.76 USDGross price for quantities from 10 pcs - 12.76 USD
Net price for quantities from 50 pcs - 11.03 USDGross price for quantities from 50 pcs - 11.03 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.