+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PS552Q

Sound transducer: siren; 1.5÷3.8kHz; 200mA; -10÷55°C; 12VDC

Manufacturer: -

Manufacturer part number:
PS552Q
TME Symbol:
SYR-07

Specification

Type of sound transducer
siren
Resonant frequency
1.5...3.8kHz
Operating current
0.2A
Operating temperature
-10...55°C
Operating voltage
12V DC
Sound level
105dB (d=1 m)
Body dimensions
Ø54x41mm
Dimensions
Gross weight85.48 g

WATCH VIDEO

*
PS552Q
254 in TME stock
Net price for quantities from 1 pcs - 11.61 USDGross price for quantities from 1 pcs - 11.61 USD
Net price for quantities from 3 pcs - 10.45 USDGross price for quantities from 3 pcs - 10.45 USD
Net price for quantities from 10 pcs - 9.28 USDGross price for quantities from 10 pcs - 9.28 USD
Net price for quantities from 50 pcs - 8.11 USDGross price for quantities from 50 pcs - 8.11 USD
No. of pieces (Multiplicity: 1)