+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RMP-45SW-DT/PT

Sound transducer: siren; -40÷85°C; Uoper: 9÷16VDC; Urated: 12VDC


Manufacturer: -

Manufacturer part number:
RMP-45SW-DT/PT
TME Symbol:
SYR-MINI-20W

Specification

Type of sound transducer
siren
Operating temperature
-40...85°C
Operating voltage
9...16V DC
Rated voltage
12V DC
Sound level
108dB
Body dimensions
72x58x80mm
Power
20W
Impedance
Gross weight227.5 g

WATCH VIDEO

*
RMP-45SW-DT/PT
582 in TME stock
Net price for quantities from 1 pcs - 6.13 USDGross price for quantities from 1 pcs - 6.13 USD
Net price for quantities from 5 pcs - 6.00 USDGross price for quantities from 5 pcs - 6.00 USD
Net price for quantities from 10 pcs - 5.73 USDGross price for quantities from 10 pcs - 5.73 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 100 pcs