+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SYS-SCU02-OEEI

Automation module: converter; 24VDC; for DIN rail mounting

Manufacturer: OMRON

Manufacturer part number:
SYS-SCU02-OEEI
TME Symbol:
SYS-SCU02-OEEI

Specification

Manufacturer
OMRON
Type of automation module
converter
Mounting
for DIN rail mounting
Supply voltage
  • 24V DC
Interface
  • RS232C
  • RS422A / RS485
Gross weight203 g
Certificates
EAN code4549734960496
See other products in this category: Industrial Networks OMRON,
*
SYS-SCU02-OEEI
0 in TME stock
Net price for quantities from 1 pcs - 151.56 USDGross price for quantities from 1 pcs - 151.56 USD
Net price for quantities from 5 pcs - 140.74 USDGross price for quantities from 5 pcs - 140.74 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.