+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SZESD7410MXWT5G

Diode: TVS; 10V; bidirectional; X2DFNW2; automotive industry


Manufacturer: ONSEMI

Manufacturer part number:
SZESD7410MXWT5G
TME Symbol:
SZESD7410MXWT5G

Specification

Manufacturer
ONSEMI
Type of diode
TVS
Max. off-state voltage
9.5V
Breakdown voltage
10V
Semiconductor structure
bidirectional
Case
X2DFNW2
Mounting
SMD
Application
automotive industry
Kind of package
reel, tape
Gross weight0.01 g
Certificates
See other products in this category: Bidirectional TVS SMD diodes ONSEMI,
*
SZESD7410MXWT5G
0 in TME stock
Net price for quantities from 1 pcs - 0.42 USDGross price for quantities from 1 pcs - 0.42 USD
Net price for quantities from 10 pcs - 0.30 USDGross price for quantities from 10 pcs - 0.30 USD
Net price for quantities from 100 pcs - 0.20 USDGross price for quantities from 100 pcs - 0.20 USD
Net price for quantities from 500 pcs - 0.15 USDGross price for quantities from 500 pcs - 0.15 USD
Net price for quantities from 1000 pcs - 0.13 USDGross price for quantities from 1000 pcs - 0.13 USD
Net price for quantities from 4000 pcs - 0.13 USDGross price for quantities from 4000 pcs - 0.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.