+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SZR-1

Automatic backup switch controller; for DIN rail mounting

Manufacturer: POLLIN

Manufacturer part number:
SZR-1
TME Symbol:
SZR-1

Specification

Manufacturer
POLLIN
Type of automation module
automatic backup switch controller
Controlled parameter
phase asymmetry, phase failure, phase sequence
Mounting
for DIN rail mounting
Additional functions
LED status indicator
Kind of output 1
SPST-NO
Operating temperature
-20...40°C
Output 1 electrical parameters
250V AC / 8A
Leads
screw terminals
IP rating
IP20
Max. operating current
8A
Voltage between phases (for three phase system)
3 x 400V AC
Trade name
ATS controller
Operate time
0...10s
Power supply
  • from tested wiring system
Gross weight201.57 g
Certificates
EAN code5907222297155
See other products in this category: Monitoring Relays POLLIN,
*
SZR-1
2 in TME stock
Net price for quantities from 1 pcs - 153.10 USDGross price for quantities from 1 pcs - 153.10 USD
Net price for quantities from 5 pcs - 142.17 USDGross price for quantities from 5 pcs - 142.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.