+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

T-11183

Enclosure: for modular components; IP30; wall mount; Body: white

NEW

Manufacturer: ABEX

Manufacturer part number:
T-11183

Alternative designations: S-4/WĄSKA BIAŁY

TME Symbol:
T-11183

Specification

Manufacturer
ABEX
Type of enclosure
for modular components
IP rating
IP30
Mounting
wall mount
Dimension Y
104mm
Dimension X
87mm
Dimension Z
67mm
Body colour
white
Gross weight113.1 g
EAN code5907522002510
See other products in this category: Modular Aparatus Enclosures ABEX,
*
T-11183
10 in TME stock
Net price for quantities from 1 pcs - 2.65 USDGross price for quantities from 1 pcs - 2.65 USD
Net price for quantities from 5 pcs - 2.48 USDGross price for quantities from 5 pcs - 2.48 USD
Net price for quantities from 10 pcs - 2.32 USDGross price for quantities from 10 pcs - 2.32 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.