+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

T-11193

Enclosure: for modular components; IP30; plaster embedded

NEW

Manufacturer: ABEX

Manufacturer part number:
T-11193

Alternative designations: S-12PT BIAŁY

TME Symbol:
T-11193

Specification

Manufacturer
ABEX
Type of enclosure
for modular components
IP rating
IP30
Mounting
plaster embedded
Dimension Y
160mm
Dimension X
248mm
Dimension Z
70mm
Cover colour
transparent darkened
Body colour
white
Gross weight566.5 g
EAN code5907522006716
See other products in this category: Modular Aparatus Enclosures ABEX,
*
T-11193
4 in TME stock
Net price for quantities from 1 pcs - 19.08 USDGross price for quantities from 1 pcs - 19.08 USD
Net price for quantities from 4 pcs - 17.89 USDGross price for quantities from 4 pcs - 17.89 USD
Net price for quantities from 8 pcs - 16.70 USDGross price for quantities from 8 pcs - 16.70 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.