+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

T-11194

Enclosure: for modular components; IP30; wall mount; Body: white

NEW

Manufacturer: ABEX

Manufacturer part number:
T-11194

Alternative designations: S-4K BIAŁY

TME Symbol:
T-11194

Specification

Manufacturer
ABEX
Type of enclosure
for modular components
IP rating
IP30
Mounting
wall mount
Dimension Y
113mm
Dimension X
150mm
Dimension Z
77.5mm
Cover colour
transparent darkened
Body colour
white
Gross weight250.8 g
EAN code5907522006860
See other products in this category: Modular Aparatus Enclosures ABEX,
*
T-11194
10 in TME stock
Net price for quantities from 1 pcs - 7.38 USDGross price for quantities from 1 pcs - 7.38 USD
Net price for quantities from 5 pcs - 6.92 USDGross price for quantities from 5 pcs - 6.92 USD
Net price for quantities from 10 pcs - 6.46 USDGross price for quantities from 10 pcs - 6.46 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.