+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

T-11202

Enclosure: for modular components; IP30; wall mount; Body: white

NEW

Manufacturer: ABEX

Manufacturer part number:
T-11202

Alternative designations: S-4/SZEROKA BIAŁY

TME Symbol:
T-11202

Specification

Manufacturer
ABEX
Type of enclosure
for modular components
IP rating
IP30
Mounting
wall mount
Dimension Y
150mm
Dimension X
113mm
Dimension Z
77.5mm
Body colour
white
Gross weight191.61 g
EAN code5907522090364
See other products in this category: Modular Aparatus Enclosures ABEX,
*
T-11202
10 in TME stock
Net price for quantities from 1 pcs - 2.67 USDGross price for quantities from 1 pcs - 2.67 USD
Net price for quantities from 5 pcs - 2.50 USDGross price for quantities from 5 pcs - 2.50 USD
Net price for quantities from 10 pcs - 2.34 USDGross price for quantities from 10 pcs - 2.34 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.