+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | PLASTROL | |
Type of connection cable | extension lead | |
Cable structure | 3x1.5mm2 | |
Cable length | 1.5m | |
IP rating | IP20 | |
Insulation colour | black | |
Number of sockets | 5 | |
Version | Schuko, with switch | |
Number of cores | 3 | |
Core section | 1.5mm2 | |
Rated voltage | 0.23kV | |
Max. operating current | 16A |