+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BPR01K

Potentiometer; 22mm; IP65; Potentiometer: single turn; 1kΩ; 38.7V

Manufacturer: EMAS

Manufacturer part number:
BPR01K
TME Symbol:
T0-BPR01K

Specification

Manufacturer
EMAS
Type of control accessories
potentiometer
Switch standard
22mm
IP rating
IP65
Kind of potentiometer
single turn
Resistance
1kΩ
Output voltage
38.7V
Output current
38.7mA
Operating temperature
-25...70°C
Schematic diagram
Gross weight25.39 g
Certificates
EAN code5900103191139
See other products in this category: Panel Mount Accessories EMAS,
*
BPR01K
21 in TME stock
Net price for quantities from 1 pcs - 31.22 USDGross price for quantities from 1 pcs - 31.22 USD
Net price for quantities from 5 pcs - 29.05 USDGross price for quantities from 5 pcs - 29.05 USD
Net price for quantities from 10 pcs - 27.04 USDGross price for quantities from 10 pcs - 27.04 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 10 pcs