+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BPR02K

Potentiometer; 22mm; IP65; Potentiometer: single turn; 2kΩ; 54.8V

Manufacturer: EMAS

Manufacturer part number:
BPR02K
TME Symbol:
T0-BPR02K

Specification

Manufacturer
EMAS
Type of control accessories
potentiometer
Switch standard
22mm
IP rating
IP65
Kind of potentiometer
single turn
Resistance
2kΩ
Output voltage
54.8V
Output current
27.4mA
Operating temperature
-25...70°C
Schematic diagram
Gross weight24.65 g
Certificates
EAN code5900103204181
See other products in this category: Panel Mount Accessories EMAS,
*
BPR02K
29 in TME stock
Net price for quantities from 1 pcs - 26.19 USDGross price for quantities from 1 pcs - 26.19 USD
Net price for quantities from 5 pcs - 24.45 USDGross price for quantities from 5 pcs - 24.45 USD
Net price for quantities from 10 pcs - 22.71 USDGross price for quantities from 10 pcs - 22.71 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 10 pcs