+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BPR10K

Potentiometer; 22mm; IP65; Potentiometer: single turn; 10kΩ


Manufacturer: EMAS

Manufacturer part number:
BPR10K
TME Symbol:
T0-BPR10K

Specification

Manufacturer
EMAS
Type of control accessories
potentiometer
Switch standard
22mm
IP rating
IP65
Kind of potentiometer
single turn
Resistance
10kΩ
Output voltage
120.5V
Output current
12.2mA
Operating temperature
-25...70°C
Schematic diagram
Gross weight24.9 g
Certificates
EAN code5900103191153
See other products in this category: Panel Mount Accessories EMAS,
*
BPR10K
153 in TME stock
Net price for quantities from 1 pcs - 26.26 USDGross price for quantities from 1 pcs - 26.26 USD
Net price for quantities from 5 pcs - 24.52 USDGross price for quantities from 5 pcs - 24.52 USD
Net price for quantities from 10 pcs - 22.77 USDGross price for quantities from 10 pcs - 22.77 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs