+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

T0-BRJ45

RJ45 socket; 22mm; IP65; on panel; Plating: gold-plated; 1A; 10Gbps


Manufacturer: EMAS

Manufacturer part number:
T0-BRJ45
TME Symbol:
T0-BRJ45

Specification

Manufacturer
EMAS
Type of control accessories
RJ45 socket
Switch standard
22mm
IP rating
IP65
Mounting
on panel
Contact plating
gold-plated
Current rating
1A
Transfer rate
10Gbps
Operating temperature
-25...85°C
Gross weight37.93 g
Certificates
EAN code5900103222352
See other products in this category: Panel Mount Accessories EMAS,
*
T0-BRJ45
93 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 16.91 USDGross price for quantities from 1 pcs - 16.91 USD
Net price for quantities from 5 pcs - 15.85 USDGross price for quantities from 5 pcs - 15.85 USD
Net price for quantities from 10 pcs - 14.79 USDGross price for quantities from 10 pcs - 14.79 USD
Packaging method by the manufacturer:Cardboard = 10 pcsCardboard = 30 pcs