+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

T0-BUSB30

USB socket; 22mm; IP65; on panel; USB 3.0; plastic


Manufacturer: EMAS

Manufacturer part number:
T0-BUSB30
TME Symbol:
T0-BUSB30

Specification

Manufacturer
EMAS
Type of control accessories
USB socket
Switch standard
22mm
IP rating
IP65
Mounting
on panel
Cable/adapter structure
USB 3.0
Material
plastic
Gross weight29.3 g
Certificates
EAN code5900103220334
See other products in this category: Panel Mount Accessories EMAS,
*
T0-BUSB30
84 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 15.36 USDGross price for quantities from 1 pcs - 15.36 USD
Net price for quantities from 5 pcs - 14.38 USDGross price for quantities from 5 pcs - 14.38 USD
Net price for quantities from 10 pcs - 13.42 USDGross price for quantities from 10 pcs - 13.42 USD
Packaging method by the manufacturer:Cardboard = 10 pcs