+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

T0-CSM02

Limit switch; steel wire, length 200mm; 20A; PG13,5; IP65; metal


Manufacturer: EMAS

Manufacturer part number:
T0-CSM02
TME Symbol:
T0-CSM02

Specification

Manufacturer
EMAS
Type of sensor
limit switch
Kind of actuator
steel wire, length 200mm
Contact current max.
20A
Connection
PG13,5
IP rating
IP65
Body material
metal
Gross weight1.082 kg
Certificates
EAN code5900103191160
See other products in this category: Limit Switches EMAS,
*
T0-CSM02
0 in TME stock
Net price for quantities from 1 pcs - 67.84 USDGross price for quantities from 1 pcs - 67.84 USD
Net price for quantities from 5 pcs - 63.26 USDGross price for quantities from 5 pcs - 63.26 USD
Net price for quantities from 10 pcs - 58.68 USDGross price for quantities from 10 pcs - 58.68 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.