+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

T0-IF5T024ZM05

Signalling column; LED; 24VDC; 24VAC; IP65; IF; 55mm


Manufacturer: EMAS

Manufacturer part number:
T0-IF5T024ZM05
TME Symbol:
T0-IF5T024ZM05

Specification

Manufacturer
EMAS
Type of signaller
signalling column
Signalling method
blinking light, buzzer, continuous light
Light source
LED
IP rating
IP65
Manufacturer series
IF
Diameter
55mm
Supply voltage
  • 24V AC
  • 24V DC
Gross weight122 g
Certificates
EAN code5900103220549
See other products in this category: Signalling Columns EMAS,
See other products from this series.:
*
T0-IF5T024ZM05
6 in TME stock
Net price for quantities from 1 pcs - 78.36 USDGross price for quantities from 1 pcs - 78.36 USD
Net price for quantities from 5 pcs - 73.20 USDGross price for quantities from 5 pcs - 73.20 USD
Net price for quantities from 10 pcs - 68.04 USDGross price for quantities from 10 pcs - 68.04 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.