+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

T0-IF6P024WM05

Signalling column; LED; 24VDC; 24VAC; IP65; IF; 65mm

Manufacturer: EMAS

Manufacturer part number:
T0-IF6P024WM05
TME Symbol:
T0-IF6P024WM05

Specification

Manufacturer
EMAS
Type of signaller
signalling column
Signalling method
blinking light, buzzer, continuous light
Light source
LED
IP rating
IP65
Manufacturer series
IF
Diameter
65mm
Supply voltage
  • 24V AC
  • 24V DC
Gross weight197.99 g
Certificates
EAN code5900103220648
See other products in this category: Signalling Columns EMAS,
See other products from this series.:
*
T0-IF6P024WM05
2 in TME stock
Net price for quantities from 1 pcs - 99.79 USDGross price for quantities from 1 pcs - 99.79 USD
Net price for quantities from 5 pcs - 93.22 USDGross price for quantities from 5 pcs - 93.22 USD
Net price for quantities from 10 pcs - 86.66 USDGross price for quantities from 10 pcs - 86.66 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.