+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

T0-IKM7K

Signal light module; red; IK; 70mm; snap-fastener; plastic


Manufacturer: EMAS

Manufacturer part number: -
TME Symbol:
T0-IKM7K

Specification

Manufacturer
EMAS
Type of signallers accessories
signal light module
Colour
red
Manufacturer series
IK
Diameter
70mm
Mounting
snap-fastener
Material
plastic
Gross weight80.46 g
Certificates
See other products in this category: Signalling Columns EMAS,
See other products from this series.:
*
T0-IKM7K
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 12.84 USDGross price for quantities from 1 pcs - 12.84 USD
Net price for quantities from 5 pcs - 12.00 USDGross price for quantities from 5 pcs - 12.00 USD
Net price for quantities from 10 pcs - 11.16 USDGross price for quantities from 10 pcs - 11.16 USD