+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

T0-IT120R220

Signaller: lighting; red; IT; 220VAC; Light source: LED; 3.4W; 120mm


Manufacturer: EMAS

Manufacturer part number:
T0-IT120R220
TME Symbol:
T0-IT120R220

Specification

Manufacturer
EMAS
Type of signaller
lighting
Signalling method
360º, blinking light, flashing light, rotating light
Colour
red
Manufacturer series
IT
Light source
LED
Operating temperature
-20...50°C
Power consumption
3.4W
Additional functions
lighting functions x8
Lamp diameter
120mm
Supply voltage
  • 220V AC
Gross weight496.9 g
Certificates
EAN code5900103203450
See other products in this category: Light Signalling Devices EMAS,
See other products from this series.:
*
T0-IT120R220
8 in TME stock
Net price for quantities from 1 pcs - 98.67 USDGross price for quantities from 1 pcs - 98.67 USD
Net price for quantities from 5 pcs - 92.17 USDGross price for quantities from 5 pcs - 92.17 USD
Net price for quantities from 10 pcs - 85.68 USDGross price for quantities from 10 pcs - 85.68 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.