+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

T0-IT120Y024

Signaller: lighting; yellow; IT; 12÷24VDC; 12÷24VAC; 3.4W; 120mm

Manufacturer: EMAS

Manufacturer part number:
T0-IT120Y024
TME Symbol:
T0-IT120Y024

Specification

Manufacturer
EMAS
Type of signaller
lighting
Signalling method
360º, blinking light, flashing light, rotating light
Colour
yellow
Manufacturer series
IT
Light source
LED
Operating temperature
-20...50°C
Power consumption
3.4W
Additional functions
lighting functions x8
Lamp diameter
120mm
Supply voltage
  • 12...24V AC
  • 12...24V DC
Gross weight466.1 g
Certificates
EAN code5900103199098
See other products in this category: Light Signalling Devices EMAS,
See other products from this series.:
*
T0-IT120Y024
4 in TME stock
Net price for quantities from 1 pcs - 69.73 USDGross price for quantities from 1 pcs - 69.73 USD
Net price for quantities from 5 pcs - 65.14 USDGross price for quantities from 5 pcs - 65.14 USD
Net price for quantities from 10 pcs - 60.55 USDGross price for quantities from 10 pcs - 60.55 USD
No. of pieces (Multiplicity: 1)