+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

T0-SCB22MP1NSX

Switch: capacitive; 22mm; SCB; black and silver; 10÷30VDC


Manufacturer: EMAS

Manufacturer part number:
T0-SCB22MP1NSX
TME Symbol:
T0-SCB22MP1NSX

Specification

Manufacturer
EMAS
Type of switch
capacitive
Switch standard
22mm
Manufacturer series
SCB
Colour
black and silver
Operating voltage
10...30V DC
Output configuration
NPN / NO
Connection
M12
Gross weight36.4 g
Certificates
EAN code5900103220174
See other products in this category: Detect Switches EMAS,
See other products from this series.:
*
T0-SCB22MP1NSX
2 in TME stock
Net price for quantities from 1 pcs - 10.57 USDGross price for quantities from 1 pcs - 10.57 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts