+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

T115ASULCSAFJ

Switch: toggle; Pos: 2; SPST; ON-OFF; 15A/250VAC; 15A/30VDC

Manufacturer: PANASONIC

Manufacturer part number:
T115ASULCSAFJ

Alternative designations: WD10219F

TME Symbol:
T115ASULCSAFJ

Specification

Manufacturer
PANASONIC
Type of switch
toggle
Number of positions
2
Stable positions number
2
Contacts configuration
SPST
Switching method
ON-OFF
AC contacts rating @R
15A / 250V AC
DC contacts rating @R
15A / 30V DC
Leads
screw
Operating temperature
-25...85°C
Kind of toggle
round
Body dimensions
29x15.8x47.2mm
Electrical life
30000 cycles
Mechanical durability
50000 cycles
Contact material
silver alloy
Gross weight27.6 g
Certificates
See other products in this category: Toggle Switches PANASONIC
*
T115ASULCSAFJ
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturer:
Cardboard = 20 pcs