+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

T1190N18TOFVTXPSA1

Thyristor: hockey-puck; 1.8kV; Ifmax: 2.8kA; 1.19kA; Igt: 250mA

NEW

Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
T1190N18TOFVTXPSA1
TME Symbol:
T1190N18TOFVTXPSA1

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of thyristor
hockey-puck
Max. off-state voltage
1.8kV
Max. load current
2.8kA
Load current
1.19kA
Gate current
250mA
Case
TO200AC
Body dimensions
Ø75/Ø50mm
Mounting
Press-Pack
Max. forward impulse current
25.5kA
Features of semiconductor devices
phase control thyristor (PCT)
Kind of package
in-tray
Gross weight1 g
Certificates
See other products in this category: Button thyristors INFINEON TECHNOLOGIES,
*
T1190N18TOFVTXPSA1
0 in TME stock
Net price for quantities from 4 pcs - 371.58 USDGross price for quantities from 4 pcs - 371.58 USD
No. of pieces (Multiplicity: 4)
Minimum order quantity: 4.
Multiplicity: 4.