+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4410.0126

Circuit breaker; 240VAC; 28VDC; 2A; SPST; Poles: 1; screw; T12-211


Manufacturer: SCHURTER

Manufacturer part number:
4410.0126
TME Symbol:
T12-211-2

Specification

Manufacturer
SCHURTER
Type of protection
circuit breaker
Rated voltage
28V DC/240V AC
Current rating
2A
Contacts configuration
SPST
Number of poles
1
Mounting
screw
Manufacturer series
T12-211
Leads
connectors
Leads dimensions
6.3x0.8mm
Mounting hole dimensions
Ø9.6mm
Breakers application
household appliance, industrial appliance
Trade name
MCB
Operating temperature
-5...60°C
Gross weight20 g
Certificates
See other products in this category: Circuit Breakers SCHURTER,
See other products from this series.:
*
4410.0126
22 in TME stock
Net price for quantities from 1 pcs - 21.67 USDGross price for quantities from 1 pcs - 21.67 USD
Net price for quantities from 20 pcs - 19.70 USDGross price for quantities from 20 pcs - 19.70 USD
Net price for quantities from 40 pcs - 18.64 USDGross price for quantities from 40 pcs - 18.64 USD
Net price for quantities from 60 pcs - 18.08 USDGross price for quantities from 60 pcs - 18.08 USD
Net price for quantities from 100 pcs - 17.53 USDGross price for quantities from 100 pcs - 17.53 USD
Net price for quantities from 200 pcs - 16.88 USDGross price for quantities from 200 pcs - 16.88 USD
Net price for quantities from 260 pcs - 16.60 USDGross price for quantities from 260 pcs - 16.60 USD
Net price for quantities from 400 pcs - 16.16 USDGross price for quantities from 400 pcs - 16.16 USD
Net price for quantities from 500 pcs - 15.92 USDGross price for quantities from 500 pcs - 15.92 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 20 pcs