+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4410.0439

Circuit breaker; 240VAC; 28VDC; 2A; SPST; Poles: 1; screw; T12-211


Manufacturer: SCHURTER

Manufacturer part number:
4410.0439
TME Symbol:
T12-211S-2

Specification

Manufacturer
SCHURTER
Type of protection
circuit breaker
Rated voltage
28V DC/240V AC
Current rating
2A
Contacts configuration
SPST
Number of poles
1
Mounting
screw
Manufacturer series
T12-211
Leads
connectors
Leads dimensions
6.3x0.8mm
Mounting hole dimensions
Ø9.6mm
Integrated auxiliary contacts
SPDT
Breakers application
household appliance, industrial appliance
Trade name
MCB
Operating temperature
-5...60°C
Gross weight11 g
Certificates
See other products in this category: Circuit Breakers SCHURTER,
See other products from this series.:
*
4410.0439
1 in TME stock
Net price for quantities from 1 pcs - 36.76 USDGross price for quantities from 1 pcs - 36.76 USD
Net price for quantities from 10 pcs - 33.86 USDGross price for quantities from 10 pcs - 33.86 USD
Net price for quantities from 20 pcs - 31.13 USDGross price for quantities from 20 pcs - 31.13 USD
Net price for quantities from 40 pcs - 28.92 USDGross price for quantities from 40 pcs - 28.92 USD
Net price for quantities from 60 pcs - 27.87 USDGross price for quantities from 60 pcs - 27.87 USD
Net price for quantities from 100 pcs - 26.76 USDGross price for quantities from 100 pcs - 26.76 USD
Net price for quantities from 200 pcs - 25.67 USDGross price for quantities from 200 pcs - 25.67 USD
Net price for quantities from 260 pcs - 25.25 USDGross price for quantities from 260 pcs - 25.25 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcsCardboard = 20 pcs