+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

114-12179

Cable tie; L: 380mm; W: 7.6mm; polyamide; natural; 535N; Ømax: 100mm


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
114-12179
TME Symbol:
T120R-E-PA46-NA

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
cable tie
Length
380mm
Tie width
7.6mm
Tie material
polyamide
Colour
natural
Tie strength
535N
Loop diameter max
100mm
Flammability rating
UL94V-2
Operating temperature
-40...130°C
Resistance to
temperature
Gross weight5.2 g
Certificates
EAN code5022660021268
See other products in this category: Cable Ties HELLERMANNTYTON,
*
114-12179
0 in TME stock
No. of pieces (Multiple of: 100)
Minimum order quantity: 100.
Multiple of: 100.
Net price for quantities from 100 pcs - 2.85 USDGross price for quantities from 100 pcs - 2.85 USD
Net price for quantities from 500 pcs - 2.57 USDGross price for quantities from 500 pcs - 2.57 USD
Net price for quantities from 1500 pcs - 2.29 USDGross price for quantities from 1500 pcs - 2.29 USD