+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

111-12719

Cable tie; L: 600mm; W: 7.6mm; natural; polyamide; 535N; Ømax: 175mm


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
111-12719
TME Symbol:
T120XM-PA66HS-NA

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
cable tie
Length
0.6m
Tie width
7.6mm
Colour
natural
Tie material
polyamide
Tie strength
535N
Loop diameter max
175mm
Flammability rating
UL94V-2
Operating temperature
-40...105°C
Manufacturer series
T120XM
Gross weight12 g
Certificates
EAN code5022660319112
See other products in this category: Cable Ties HELLERMANNTYTON,
See other products from this series.:
*
111-12719
0 in TME stock
Net price for quantities from 50 pcs - 0.70 USDGross price for quantities from 50 pcs - 0.70 USD
Net price for quantities from 250 pcs - 0.64 USDGross price for quantities from 250 pcs - 0.64 USD
Net price for quantities from 750 pcs - 0.57 USDGross price for quantities from 750 pcs - 0.57 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.