+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

T1220N28TOFVTXPSA1

Thyristor: hockey-puck; 2.8kV; Ifmax: 2625A; 1.22kA; Igt: 250mA

NEW

Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
T1220N28TOFVTXPSA1
TME Symbol:
T1220N28TOFVTXPSA1

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of thyristor
hockey-puck
Max. off-state voltage
2.8kV
Max. load current
2625A
Load current
1.22kA
Gate current
250mA
Case
TO200AC
Body dimensions
Ø75/Ø50mm
Mounting
Press-Pack
Max. forward impulse current
25kA
Features of semiconductor devices
phase control thyristor (PCT)
Kind of package
in-tray
Gross weight1 g
Certificates
See other products in this category: Button thyristors INFINEON TECHNOLOGIES,
*
T1220N28TOFVTXPSA1
0 in TME stock
Net price for quantities from 4 pcs - 466.89 USDGross price for quantities from 4 pcs - 466.89 USD
No. of pieces (Multiplicity: 4)
Minimum order quantity: 4.
Multiplicity: 4.