+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

T130-0

Ferrite: toroidal; Øint: 19.81mm; Øout: 33.02mm; 1.5nH; H: 11.1mm

NEW

Manufacturer: MICROMETALS

Manufacturer part number:
T130-0
TME Symbol:
T130-0

Specification

Manufacturer
MICROMETALS
Type of ferrite
toroidal
Internal diameter
19.81mm
Outside diameter
33.02mm
Inductance factor AL
1.5nH
Height
11.1mm
Effective core volume (Ve)
5.78cm3
Effective core cross-section (Ae)
0.698cm2
Gross weight13 g
Certificates
See other products in this category: Ring ferrites MICROMETALS,
*
T130-0
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 3.04 USDGross price for quantities from 1 pcs - 3.04 USD