+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

T132-26

Ferrite: toroidal; L: 11.1mm; Øint: 17.8mm; Øout: 33mm; iron powder


Manufacturer: MICROMETALS

Manufacturer part number:
T132-26
TME Symbol:
T132-26

Specification

Manufacturer
MICROMETALS
Type of ferrite
toroidal
Length
11.1mm
Internal diameter
17.8mm
Outside diameter
33mm
Core material
iron powder
Inductance factor AL
103nH
Gross weight45.795 g
Certificates
See other products in this category: Ring ferrites MICROMETALS,
*
T132-26
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.10 USDGross price for quantities from 1 pcs - 2.10 USD
Net price for quantities from 5 pcs - 1.84 USDGross price for quantities from 5 pcs - 1.84 USD
Net price for quantities from 25 pcs - 1.48 USDGross price for quantities from 25 pcs - 1.48 USD
Net price for quantities from 100 pcs - 1.43 USDGross price for quantities from 100 pcs - 1.43 USD