+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

T132-52

Ferrite: toroidal; L: 11.1mm; Øint: 17.78mm; Øout: 33.02mm; 95nH


Manufacturer: MICROMETALS

Manufacturer part number:
T132-52
TME Symbol:
T132-52

Specification

Manufacturer
MICROMETALS
Type of ferrite
toroidal
Length
11.1mm
Internal diameter
17.78mm
Outside diameter
33.02mm
Core material
iron powder
Inductance factor AL
95nH
Gross weight45.69 g
Certificates
See other products in this category: Ring ferrites MICROMETALS,
*
T132-52
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 7.05 USDGross price for quantities from 1 pcs - 7.05 USD
Net price for quantities from 2 pcs - 6.53 USDGross price for quantities from 2 pcs - 6.53 USD
Net price for quantities from 5 pcs - 6.06 USDGross price for quantities from 5 pcs - 6.06 USD