+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

T1500N14TOFVTXPSA1

Thyristor: hockey-puck; 1.4kV; Ifmax: 3.5kA; 1.5kA; Igt: 250mA

NEW

Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
T1500N14TOFVTXPSA1
TME Symbol:
T1500N14TOFVTXPSA1

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of thyristor
hockey-puck
Max. off-state voltage
1.4kV
Max. load current
3.5kA
Load current
1.5kA
Gate current
250mA
Case
B-PUK
Body dimensions
Ø75/Ø50mm
Mounting
Press-Pack
Max. forward impulse current
39kA
Features of semiconductor devices
phase control thyristor (PCT)
Kind of package
in-tray
Gross weight1 g
Certificates
See other products in this category: Button thyristors INFINEON TECHNOLOGIES,
*
T1500N14TOFVTXPSA1
0 in TME stock
Net price for quantities from 4 pcs - 394.75 USDGross price for quantities from 4 pcs - 394.75 USD
No. of pieces (Multiplicity: 4)
Minimum order quantity: 4.
Multiplicity: 4.