+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

T1503N80TOHPRXPSA1

Thyristor: hockey-puck; 8kV; Ifmax: 2.77kA; 2.56kA; DO200AE

NEW

Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
T1503N80TOHPRXPSA1
TME Symbol:
T1503N80TOHPRXPSA1

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of thyristor
hockey-puck
Max. off-state voltage
8kV
Max. load current
2.77kA
Load current
2.56kA
Case
DO200AE
Body dimensions
Ø151.5/Ø100mm
Mounting
Press-Pack
Max. forward impulse current
60kA
Kind of package
in-tray
Gross weight1 g
Certificates
See other products in this category: Button thyristors INFINEON TECHNOLOGIES,
*
T1503N80TOHPRXPSA1
0 in TME stock
Net price for quantities from 1 pcs - 7 421.31 USDGross price for quantities from 1 pcs - 7 421.31 USD
No. of pieces (Multiplicity: 1)