+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

111-15419

Cable tie; L: 820mm; W: 8.9mm; polyamide; natural; 780N; Ømax: 245mm


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
111-15419
TME Symbol:
T150L-PA66-NA

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
cable tie
Length
820mm
Tie width
8.9mm
Tie material
polyamide
Colour
natural
Tie strength
780N
Loop diameter max
245mm
Flammability rating
UL94V-2
Operating temperature
-40...85°C
Manufacturer series
T150L
Gross weight15.76 g
Certificates
EAN code4031026274867
See other products in this category: Cable Ties HELLERMANNTYTON,
See other products from this series.:
*
111-15419
475 in TME stock
No. of pieces (Multiple of: 25)
Minimum order quantity: 25.
Multiple of: 25.
Net price for quantities from 25 pcs - 1.28 USDGross price for quantities from 25 pcs - 1.28 USD
Net price for quantities from 125 pcs - 1.19 USDGross price for quantities from 125 pcs - 1.19 USD
Net price for quantities from 375 pcs - 1.05 USDGross price for quantities from 375 pcs - 1.05 USD
Packaging method by the manufacturer:
Bag = 25 pcs