+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

111-15460

Cable tie; L: 820mm; W: 8.9mm; black; polyamide; 780N; Ømax: 245mm


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
111-15460
TME Symbol:
T150L-PA66UV-BK

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
cable tie
Length
820mm
Tie width
8.9mm
Colour
black
Tie material
polyamide
Tie strength
780N
Loop diameter max
245mm
Flammability rating
UL94V-2
Operating temperature
-40...85°C
Manufacturer series
T150L
Resistance to
UV rays
Gross weight16.3 g
Certificates
EAN code4031026106694
See other products in this category: Cable Ties HELLERMANNTYTON,
See other products from this series.:
*
111-15460
50 in TME stock
No. of pieces (Multiplicity: 25)
Minimum order quantity: 25.
Multiplicity: 25.
Net price for quantities from 25 pcs - 1.59 USDGross price for quantities from 25 pcs - 1.59 USD
Net price for quantities from 125 pcs - 1.48 USDGross price for quantities from 125 pcs - 1.48 USD
Net price for quantities from 375 pcs - 1.26 USDGross price for quantities from 375 pcs - 1.26 USD
Packaging method by the manufacturer:Bag = 25 pcs