+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

111-15719

Cable tie; L: 925mm; W: 8.9mm; polyamide; natural; 780N; Ømax: 274mm


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
111-15719
TME Symbol:
T150LL-PA66-NA

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
cable tie
Length
925mm
Tie width
8.9mm
Tie material
polyamide
Colour
natural
Tie strength
780N
Loop diameter max
274mm
Flammability rating
UL94V-2
Operating temperature
-40...85°C
Manufacturer series
T150LL
Gross weight18.4 g
Certificates
EAN code4031026106748
See other products in this category: Cable Ties HELLERMANNTYTON,
See other products from this series.:
*
111-15719
0 in TME stock
No. of pieces (Multiple of: 25)
Minimum order quantity: 25.
Multiple of: 25.
Net price for quantities from 25 pcs - 1.49 USDGross price for quantities from 25 pcs - 1.49 USD
Net price for quantities from 125 pcs - 1.34 USDGross price for quantities from 125 pcs - 1.34 USD
Net price for quantities from 375 pcs - 1.18 USDGross price for quantities from 375 pcs - 1.18 USD