+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

111-15500

Cable tie; L: 1095mm; W: 8.9mm; black; polyamide; 780N; Ømax: 330mm

Manufacturer: HELLERMANNTYTON

Manufacturer part number:
111-15500
TME Symbol:
T150XL-PA66-BK

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
cable tie
Length
1095mm
Tie width
8.9mm
Colour
black
Tie material
polyamide
Tie strength
780N
Loop diameter max
330mm
Flammability rating
UL94V-2
Operating temperature
-40...85°C
Manufacturer series
T150XL
Gross weight20.8 g
Certificates
EAN code4031026274874
See other products in this category: Cable Ties HELLERMANNTYTON,
See other products from this series.:
*
111-15500
0 in TME stock
Net price for quantities from 500 pcs - 2.45 USDGross price for quantities from 500 pcs - 2.45 USD
Net price for quantities from 2500 pcs - 2.23 USDGross price for quantities from 2500 pcs - 2.23 USD
Net price for quantities from 7500 pcs - 1.96 USDGross price for quantities from 7500 pcs - 1.96 USD
No. of pieces (Multiplicity: 500)